
DMT36M1LPS-13 | |
|---|---|
DigiKey Part Number | DMT36M1LPS-13DITR-ND - Tape & Reel (TR) DMT36M1LPS-13DICT-ND - Cut Tape (CT) DMT36M1LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT36M1LPS-13 |
Description | MOSFET N-CH 30V 65A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 65A (Tc) 2.6W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1155 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46500 € | 4,65 € |
| 100 | 0,30040 € | 30,04 € |
| 500 | 0,22962 € | 114,81 € |
| 1.000 | 0,20679 € | 206,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18204 € | 455,10 € |
| 5.000 | 0,16673 € | 833,65 € |
| 7.500 | 0,15893 € | 1.191,97 € |
| 12.500 | 0,15016 € | 1.877,00 € |
| 17.500 | 0,14497 € | 2.536,97 € |
| 25.000 | 0,13992 € | 3.498,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

