
DMT31M6LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMT31M6LPS-13TR-ND - Tape & Reel (TR) 31-DMT31M6LPS-13CT-ND - Cut Tape (CT) 31-DMT31M6LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT31M6LPS-13 |
Description | MOSFET N-CH 30V 35.8A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35.8A (Ta) 2.5W (Ta) Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 123 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7019 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 (Type K) |
Rds On (Max) @ Id, Vgs 1.35mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,11800 € | 11,18 € |
| 100 | 0,75340 € | 75,34 € |
| 500 | 0,59738 € | 298,69 € |
| 1.000 | 0,54718 € | 547,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49287 € | 1.232,17 € |
| 5.000 | 0,45931 € | 2.296,55 € |
| 7.500 | 0,44222 € | 3.316,65 € |
| 12.500 | 0,42442 € | 5.305,25 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

