
DMT30M9LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMT30M9LPS-13TR-ND - Tape & Reel (TR) 31-DMT30M9LPS-13CT-ND - Cut Tape (CT) 31-DMT30M9LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT30M9LPS-13 |
Description | MOSFET BVDSS: 25V-30V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 2.6W (Ta) Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 160.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12121 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type K) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,09100 € | 20,91 € |
| 100 | 1,45850 € | 145,85 € |
| 500 | 1,18844 € | 594,22 € |
| 1.000 | 1,18513 € | 1.185,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00783 € | 2.519,57 € |
| 5.000 | 0,96825 € | 4.841,25 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

