Parametric Equivalent

DMT2005UDV-7 | |
|---|---|
DigiKey Part Number | DMT2005UDV-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT2005UDV-7 |
Description | MOSFET 2N-CH 24V 50A PWRDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 24V 50A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 24V | |
Current - Continuous Drain (Id) @ 25°C | 50A (Tc) | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2060pF @ 10V | |
Power - Max | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20148 € | 402,96 € |
| 4.000 | 0,18465 € | 738,60 € |
| 6.000 | 0,17607 € | 1.056,42 € |
| 10.000 | 0,16643 € | 1.664,30 € |
| 14.000 | 0,16072 € | 2.250,08 € |
| 20.000 | 0,15889 € | 3.177,80 € |
| Unit Price without VAT: | 0,20148 € |
|---|---|
| Unit Price with VAT: | 0,23976 € |


