DMT2005UDV-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,20513 €
Datasheet
Mosfet Array 24V 50A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UXC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT2005UDV-13

DigiKey Part Number
DMT2005UDV-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT2005UDV-13
Description
MOSFET 2N-CH 24V 50A PWRDI3333
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Mosfet Array 24V 50A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UXC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
46.7nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2060pF @ 10V
Part Status
Active
Power - Max
900mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
24V
Package / Case
8-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
50A (Tc)
Supplier Device Package
PowerDI3333-8 (Type UXC)
Rds On (Max) @ Id, Vgs
7mOhm @ 14A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT2005UDV-7Diodes Incorporated0DMT2005UDV-7-ND0,20513 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18890 €566,70 €
6.0000,17388 €1.043,28 €
9.0000,16622 €1.495,98 €
15.0000,15762 €2.364,30 €
21.0000,15691 €3.295,11 €
Manufacturers Standard Package
Unit Price without VAT:0,18890 €
Unit Price with VAT:0,22479 €