Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMT15H053SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMT15H053SPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT15H053SPSW-13 |
Description | MOSFET BVDSS: 101V~250V POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 24A (Tc) 1.9W (Ta), 90W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.5 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 814 pF @ 75 V |
FET Type | Power Dissipation (Max) 1.9W (Ta), 90W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 66mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT15H053SPSWQ-13 | Diodes Incorporated | 0 | 31-DMT15H053SPSWQ-13TR-ND | 0,35195 € | Parametric Equivalent |
| DMTH15H053SPSW-13 | Diodes Incorporated | 0 | 31-DMTH15H053SPSW-13TR-ND | 0,29326 € | Parametric Equivalent |
| DMTH15H053SPSWQ-13 | Diodes Incorporated | 0 | 31-DMTH15H053SPSWQ-13TR-ND | 0,31908 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29326 € | 733,15 € |
| 5.000 | 0,27136 € | 1.356,80 € |
| 7.500 | 0,26021 € | 1.951,58 € |
| 12.500 | 0,25848 € | 3.231,00 € |
| Unit Price without VAT: | 0,29326 € |
|---|---|
| Unit Price with VAT: | 0,34898 € |


