Parametric Equivalent

DMT12H007SPS-13 | |
|---|---|
DigiKey Part Number | 31-DMT12H007SPS-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT12H007SPS-13 |
Description | MOSFET BVDSS: 101V~250V POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 80A (Tc) 2.9W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3142 pF @ 60 V |
FET Type | Power Dissipation (Max) 2.9W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 120 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH12H007SPS-13 | Diodes Incorporated | 0 | 31-DMTH12H007SPS-13TR-ND | 0,61372 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46400 € | 1.160,00 € |
| 5.000 | 0,44354 € | 2.217,70 € |
| Unit Price without VAT: | 0,46400 € |
|---|---|
| Unit Price with VAT: | 0,55216 € |


