Similar
Similar

DMS3012SFG-13 | |
|---|---|
DigiKey Part Number | DMS3012SFG-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMS3012SFG-13 |
Description | MOSFET N-CH 30V 12A POWERDI3333 |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 890mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4310 pF @ 15 V |
FET Type | FET Feature Schottky Diode (Body) |
Technology | Power Dissipation (Max) 890mW (Ta) |
Drain to Source Voltage (Vdss) 30 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 10mOhm @ 13.5A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6414A | Alpha & Omega Semiconductor Inc. | 19.472 | 785-1226-1-ND | 0,71000 € | Similar |
| RQ3E120GNTB | Rohm Semiconductor | 9.159 | RQ3E120GNTBCT-ND | 0,71000 € | Similar |
| STL56N3LLH5 | STMicroelectronics | 76 | 497-11849-1-ND | 1,23000 € | Similar |




