Similar

DMS2085LSD-13 | |
|---|---|
DigiKey Part Number | DMS2085LSD-13DITR-ND - Tape & Reel (TR) DMS2085LSD-13DICT-ND - Cut Tape (CT) DMS2085LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMS2085LSD-13 |
Description | MOSFET P-CH 20V 3.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.3A (Ta) 1.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 353 pF @ 15 V |
Part Status Active | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 3.05A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSF3P02HDR2G | onsemi | 0 | MMSF3P02HDR2GOSTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,16530 € | 16,53 € |
| 500 | 0,12406 € | 62,03 € |
| 1.000 | 0,11071 € | 110,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09624 € | 240,60 € |
| 5.000 | 0,08728 € | 436,40 € |
| 7.500 | 0,08271 € | 620,33 € |
| 12.500 | 0,07918 € | 989,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


