Similar

MMSF3P02HDR2G | |
|---|---|
DigiKey Part Number | MMSF3P02HDR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSF3P02HDR2G |
Description | MOSFET P-CH 20V 5.6A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMSF3P02HDR2G Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 16 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMP3A16N8TA | Diodes Incorporated | 256 | ZXMP3A16N8CT-ND | 1,60000 € | Similar |


