
DMPH4015SPS-13 | |
|---|---|
DigiKey Part Number | DMPH4015SPS-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMPH4015SPS-13 |
Description | MOSFET P-CH 40V 50A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 2.6W (Ta) Surface Mount PowerDI5060-8 |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48485 € | 1.212,12 € |
| Unit Price without VAT: | 0,48485 € |
|---|---|
| Unit Price with VAT: | 0,57697 € |

