


DMPH33M8SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMPH33M8SPSW-13-ND |
Manufacturer | |
Manufacturer Product Number | DMPH33M8SPSW-13 |
Description | MOSFET BVDSS: 25V~30V PowerDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 100A (Tc) 1.7W (Ta) Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
EDA/CAD Models | DMPH33M8SPSW-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 127 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3775 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type Q) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64373 € | 1.609,33 € |
| Unit Price without VAT: | 0,64373 € |
|---|---|
| Unit Price with VAT: | 0,76604 € |

