
DMPH1006UPSQ-13 | |
|---|---|
DigiKey Part Number | DMPH1006UPSQ-13DITR-ND - Tape & Reel (TR) DMPH1006UPSQ-13DICT-ND - Cut Tape (CT) DMPH1006UPSQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH1006UPSQ-13 |
Description | MOSFET P-CH 12V 80A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 80A (Tc) 3.2W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 6334 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97200 € | 9,72 € |
| 100 | 0,65080 € | 65,08 € |
| 500 | 0,51290 € | 256,45 € |
| 1.000 | 0,46854 € | 468,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42053 € | 1.051,33 € |
| 5.000 | 0,39087 € | 1.954,35 € |
| 7.500 | 0,37576 € | 2.818,20 € |
| 12.500 | 0,35879 € | 4.484,88 € |
| 17.500 | 0,35239 € | 6.166,82 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

