P-Channel 12 V 80A (Tc) 3.2W Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMPH1006UPS-13

DigiKey Part Number
31-DMPH1006UPS-13TR-ND - Tape & Reel (TR)
31-DMPH1006UPS-13CT-ND - Cut Tape (CT)
31-DMPH1006UPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMPH1006UPS-13
Description
MOSFET P-CH 12V 80A PWRDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 80A (Tc) 3.2W Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
6mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
124 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
6334 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.2W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,84100 €8,41 €
1000,55870 €55,87 €
5000,43766 €218,83 €
1.0000,39870 €398,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35650 €891,25 €
5.0000,33043 €1.652,15 €
7.5000,31715 €2.378,62 €
12.5000,30224 €3.778,00 €
17.5000,29340 €5.134,50 €
25.0000,29003 €7.250,75 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €