Parametric Equivalent

DMP6111SSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP6111SSDQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP6111SSDQ-13 |
Description | MOSFET BVDSS: 41V~60V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.8A (Ta) 1.3W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1286pF @ 30V | |
Power - Max | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24780 € | 619,50 € |
| 5.000 | 0,22858 € | 1.142,90 € |
| 7.500 | 0,21879 € | 1.640,93 € |
| 12.500 | 0,21095 € | 2.636,88 € |
| Unit Price without VAT: | 0,24780 € |
|---|---|
| Unit Price with VAT: | 0,29488 € |


