Parametric Equivalent

DMP6111SSD-13 | |
|---|---|
DigiKey Part Number | 31-DMP6111SSD-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP6111SSD-13 |
Description | MOSFET BVDSS: 41V~60V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.8A (Ta) 1.3W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1286pF @ 30V |
Part Status Active | Power - Max 1.3W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 2.8A (Ta) | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 115mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6111SSDQ-13 | Diodes Incorporated | 0 | 31-DMP6111SSDQ-13TR-ND | 0,24667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21119 € | 527,98 € |
| 5.000 | 0,20700 € | 1.035,00 € |
| Unit Price without VAT: | 0,21119 € |
|---|---|
| Unit Price with VAT: | 0,25132 € |


