
DMP6110SVT-7 | |
|---|---|
DigiKey Part Number | DMP6110SVT-7DITR-ND - Tape & Reel (TR) DMP6110SVT-7DICT-ND - Cut Tape (CT) DMP6110SVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6110SVT-7 |
Description | MOSFET P-CH 60V 7.3A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.3A (Tc) 1.2W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 969 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51000 € | 5,10 € |
| 100 | 0,33130 € | 33,13 € |
| 500 | 0,25412 € | 127,06 € |
| 1.000 | 0,22924 € | 229,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19762 € | 592,86 € |
| 6.000 | 0,18170 € | 1.090,20 € |
| 9.000 | 0,17358 € | 1.562,22 € |
| 15.000 | 0,16446 € | 2.466,90 € |
| 21.000 | 0,15907 € | 3.340,47 € |
| 30.000 | 0,15382 € | 4.614,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |










