
DMP4015SPS-13 | |
|---|---|
DigiKey Part Number | DMP4015SPS-13DITR-ND - Tape & Reel (TR) DMP4015SPS-13DICT-ND - Cut Tape (CT) DMP4015SPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4015SPS-13 |
Description | MOSFET P-CH 40V 8.5A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.5A (Ta) 1.3W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,79700 € | 7,97 € |
| 100 | 0,52820 € | 52,82 € |
| 500 | 0,41280 € | 206,40 € |
| 1.000 | 0,37566 € | 375,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33544 € | 838,60 € |
| 5.000 | 0,31059 € | 1.552,95 € |
| 7.500 | 0,29792 € | 2.234,40 € |
| 12.500 | 0,28370 € | 3.546,25 € |
| 17.500 | 0,27528 € | 4.817,40 € |
| 25.000 | 0,26984 € | 6.746,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |




