
DMP4011SPS-13 | |
|---|---|
DigiKey Part Number | 31-DMP4011SPS-13TR-ND - Tape & Reel (TR) 31-DMP4011SPS-13CT-ND - Cut Tape (CT) 31-DMP4011SPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4011SPS-13 |
Description | MOSFET P-CH 40V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11.7A (Ta), 76A (Tc) 1.3W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 9.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2747 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,25400 € | 12,54 € |
| 100 | 0,85070 € | 85,07 € |
| 500 | 0,67788 € | 338,94 € |
| 1.000 | 0,62231 € | 622,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56218 € | 1.405,45 € |
| 5.000 | 0,52503 € | 2.625,15 € |
| 7.500 | 0,50612 € | 3.795,90 € |
| 12.500 | 0,49475 € | 6.184,38 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

