DMP3096L-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,04076 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,07254 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.399
Unit Price: 0,37000 €
Datasheet
P-Channel 30 V 3.4A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3096L-7

DigiKey Part Number
31-DMP3096L-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP3096L-7
Description
MOSFET BVDSS: 25V~30V SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.4A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
366 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04885 €146,55 €
6.0000,04390 €263,40 €
9.0000,04138 €372,42 €
15.0000,03854 €578,10 €
21.0000,03686 €774,06 €
30.0000,03522 €1.056,60 €
75.0000,03163 €2.372,25 €
150.0000,02941 €4.411,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04885 €
Unit Price with VAT:0,05813 €