Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP3096L-13 | |
|---|---|
DigiKey Part Number | 31-DMP3096L-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3096L-13 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.4A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 366 pF @ 25 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 3.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3096L-7 | Diodes Incorporated | 0 | 31-DMP3096L-7TR-ND | 0,04973 € | Parametric Equivalent |
| DMP3096LQ-13 | Diodes Incorporated | 0 | 31-DMP3096LQ-13TR-ND | 0,07974 € | Parametric Equivalent |
| DMP3096LQ-7 | Diodes Incorporated | 2.369 | 31-DMP3096LQ-7CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04025 € | 402,50 € |
| 20.000 | 0,03663 € | 732,60 € |
| 30.000 | 0,03478 € | 1.043,40 € |
| 50.000 | 0,03271 € | 1.635,50 € |
| 70.000 | 0,03148 € | 2.203,60 € |
| 100.000 | 0,03028 € | 3.028,00 € |
| 250.000 | 0,02900 € | 7.250,00 € |
| Unit Price without VAT: | 0,04025 € |
|---|---|
| Unit Price with VAT: | 0,04790 € |


