
DMP3028LPSQ-13 | |
|---|---|
DigiKey Part Number | DMP3028LPSQ-13DITR-ND - Tape & Reel (TR) DMP3028LPSQ-13DICT-ND - Cut Tape (CT) DMP3028LPSQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3028LPSQ-13 |
Description | MOSFET P-CH 30V 21A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 21A (Tc) 1.28W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1372 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.28W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,51610 € | 51,61 € |
| 500 | 0,40274 € | 201,37 € |
| 1.000 | 0,36627 € | 366,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32677 € | 816,93 € |
| 5.000 | 0,30236 € | 1.511,80 € |
| 7.500 | 0,28992 € | 2.174,40 € |
| 12.500 | 0,27595 € | 3.449,37 € |
| 17.500 | 0,26768 € | 4.684,40 € |
| 25.000 | 0,26098 € | 6.524,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

