
DMP3012LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMP3012LPS-13TR-ND - Tape & Reel (TR) 31-DMP3012LPS-13CT-ND - Cut Tape (CT) 31-DMP3012LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3012LPS-13 |
Description | MOSFET P-CH 30V 13.2A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13.2A (Ta) 1.29W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 139 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6807 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.29W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,51380 € | 51,38 € |
| 500 | 0,40086 € | 200,43 € |
| 1.000 | 0,36453 € | 364,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32518 € | 812,95 € |
| 5.000 | 0,30086 € | 1.504,30 € |
| 7.500 | 0,28848 € | 2.163,60 € |
| 12.500 | 0,27456 € | 3.432,00 € |
| 17.500 | 0,26632 € | 4.660,60 € |
| 25.000 | 0,25947 € | 6.486,75 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

