
DMP3010LPSQ-13 | |
---|---|
DigiKey Part Number | 31-DMP3010LPSQ-13TR-ND - Tape & Reel (TR) 31-DMP3010LPSQ-13CT-ND - Cut Tape (CT) 31-DMP3010LPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3010LPSQ-13 |
Description | MOSFET P-CH 30V 36A PWRDI5060-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 36A (Ta) 2.18W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3010LPSQ-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 126.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6234 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.18W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,74300 € | 7,43 € |
100 | 0,49180 € | 49,18 € |
500 | 0,38416 € | 192,08 € |
1.000 | 0,34951 € | 349,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,30263 € | 756,58 € |
5.000 | 0,30011 € | 1.500,55 € |
7.500 | 0,26785 € | 2.008,87 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |