P-Channel 30 V 14.5A (Ta) 2.18W (Ta) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3010LPS-13

DigiKey Part Number
DMP3010LPS-13DITR-ND - Tape & Reel (TR)
DMP3010LPS-13DICT-ND - Cut Tape (CT)
DMP3010LPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3010LPS-13
Description
MOSFET P-CH 30V 14.5A PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 14.5A (Ta) 2.18W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
126.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6234 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.18W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,94800 €9,48 €
1000,63280 €63,28 €
5000,49790 €248,95 €
1.0000,45451 €454,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36944 €923,60 €
5.0000,34313 €1.715,65 €
7.5000,33886 €2.541,45 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €