Parametric Equivalent

DMP22M2UPS-13 | |
|---|---|
DigiKey Part Number | 31-DMP22M2UPS-13TR-ND - Tape & Reel (TR) 31-DMP22M2UPS-13CT-ND - Cut Tape (CT) 31-DMP22M2UPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP22M2UPS-13 |
Description | MOSFET P-CH 20V 60A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 60A (Tc) 2.3W (Ta) Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 476 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 12826 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type K) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,69700 € | 16,97 € |
| 100 | 1,16900 € | 116,90 € |
| 500 | 0,94342 € | 471,71 € |
| 1.000 | 0,89866 € | 898,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79246 € | 1.981,15 € |
| 5.000 | 0,74400 € | 3.720,00 € |
| 7.500 | 0,73420 € | 5.506,50 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |


