Parametric Equivalent

DMP22D5UFB4Q-7R | |
|---|---|
DigiKey Part Number | 31-DMP22D5UFB4Q-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP22D5UFB4Q-7R |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 400mA (Ta) 460mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.9Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 17 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04604 € | 138,12 € |
| 6.000 | 0,04133 € | 247,98 € |
| 9.000 | 0,03893 € | 350,37 € |
| 15.000 | 0,03623 € | 543,45 € |
| 21.000 | 0,03463 € | 727,23 € |
| 30.000 | 0,03307 € | 992,10 € |
| 75.000 | 0,02965 € | 2.223,75 € |
| 150.000 | 0,02754 € | 4.131,00 € |
| 300.000 | 0,02721 € | 8.163,00 € |
| Unit Price without VAT: | 0,04604 € |
|---|---|
| Unit Price with VAT: | 0,05479 € |

