DMP22D5UFB4Q-7B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,04604 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP22D5UFB4Q-7B

DigiKey Part Number
31-DMP22D5UFB4Q-7BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP22D5UFB4Q-7B
Description
MOSFET BVDSS: 8V~24V X2-DFN1006-
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 400mA (Ta) 460mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.9Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.3 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
460mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1006-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03834 €383,40 €
20.0000,03485 €697,00 €
30.0000,03307 €992,10 €
50.0000,03107 €1.553,50 €
70.0000,02989 €2.092,30 €
100.0000,02873 €2.873,00 €
250.0000,02721 €6.802,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03834 €
Unit Price with VAT:0,04562 €