Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP21D1UTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP21D1UTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP21D1UTQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 630mA (Ta) 260mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1.4 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 33 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 260mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-523 |
Rds On (Max) @ Id, Vgs 710mOhm @ 400mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP21D1UT-13 | Diodes Incorporated | 0 | 31-DMP21D1UT-13TR-ND | 0,03688 € | Parametric Equivalent |
| DMP21D1UT-7 | Diodes Incorporated | 0 | 31-DMP21D1UT-7TR-ND | 0,04431 € | Parametric Equivalent |
| DMP21D1UTQ-13 | Diodes Incorporated | 0 | 31-DMP21D1UTQ-13TR-ND | 0,04996 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05776 € | 173,28 € |
| 6.000 | 0,05207 € | 312,42 € |
| 9.000 | 0,04917 € | 442,53 € |
| 15.000 | 0,04590 € | 688,50 € |
| 21.000 | 0,04397 € | 923,37 € |
| 30.000 | 0,04209 € | 1.262,70 € |
| 75.000 | 0,03797 € | 2.847,75 € |
| 150.000 | 0,03644 € | 5.466,00 € |
| Unit Price without VAT: | 0,05776 € |
|---|---|
| Unit Price with VAT: | 0,06873 € |


