DMP21D1UT-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,17837 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,19506 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,23248 €
Datasheet
P-Channel 20 V 630mA (Ta) 260mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP21D1UT-13

DigiKey Part Number
31-DMP21D1UT-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP21D1UT-13
Description
MOSFET BVDSS: 8V~24V SOT523 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 630mA (Ta) 260mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
710mOhm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
33 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
260mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03735 €373,50 €
20.0000,03393 €678,60 €
30.0000,03219 €965,70 €
50.0000,03023 €1.511,50 €
70.0000,02908 €2.035,60 €
100.0000,02795 €2.795,00 €
250.0000,02636 €6.590,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03735 €
Unit Price with VAT:0,04445 €