Similar

DMP10H4D2S-7 | |
|---|---|
DigiKey Part Number | DMP10H4D2S-7DITR-ND - Tape & Reel (TR) DMP10H4D2S-7DICT-ND - Cut Tape (CT) DMP10H4D2S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP10H4D2S-7 |
Description | MOSFET P-CH 100V 270MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 270mA (Ta) 380mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP10H4D2S-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 87 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12540 € | 12,54 € |
| 500 | 0,09306 € | 46,53 € |
| 1.000 | 0,08259 € | 82,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06925 € | 207,75 € |
| 6.000 | 0,06252 € | 375,12 € |
| 9.000 | 0,05909 € | 531,81 € |
| 15.000 | 0,05523 € | 828,45 € |
| 21.000 | 0,05294 € | 1.111,74 € |
| 30.000 | 0,05072 € | 1.521,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |









