DMP10H4D2S-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05154 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,29000 €
Datasheet
P-Channel 100 V 270mA (Ta) 380mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP10H4D2S-13

DigiKey Part Number
31-DMP10H4D2S-13TR-ND - Tape & Reel (TR)
31-DMP10H4D2S-13CT-ND - Cut Tape (CT)
31-DMP10H4D2S-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP10H4D2S-13
Description
MOSFET P-CH 100V 270MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 270mA (Ta) 380mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP10H4D2S-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
4.2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
87 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
380mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20200 €2,02 €
1000,12700 €12,70 €
5000,09424 €47,12 €
1.0000,08363 €83,63 €
2.0000,07469 €149,38 €
5.0000,06499 €324,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05898 €589,80 €
20.0000,05393 €1.078,60 €
30.0000,05136 €1.540,80 €
50.0000,04846 €2.423,00 €
70.0000,04675 €3.272,50 €
100.0000,04508 €4.508,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €