Parametric Equivalent

DMP10H088SPS-13 | |
|---|---|
DigiKey Part Number | 31-DMP10H088SPS-13TR-ND - Tape & Reel (TR) 31-DMP10H088SPS-13CT-ND - Cut Tape (CT) 31-DMP10H088SPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP10H088SPS-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 20A (Tc) 2.2W (Ta) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 83mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27.7 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1808 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70700 € | 7,07 € |
| 100 | 0,46590 € | 46,59 € |
| 500 | 0,36230 € | 181,15 € |
| 1.000 | 0,32894 € | 328,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29282 € | 732,05 € |
| 5.000 | 0,27048 € | 1.352,40 € |
| 7.500 | 0,25911 € | 1.943,33 € |
| 12.500 | 0,24633 € | 3.079,12 € |
| 17.500 | 0,23877 € | 4.178,48 € |
| 25.000 | 0,23142 € | 5.785,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



