
DMNH6042SPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMNH6042SPSQ-13TR-ND - Tape & Reel (TR) 31-DMNH6042SPSQ-13CT-ND - Cut Tape (CT) 31-DMNH6042SPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH6042SPSQ-13 |
Description | MOSFET N-CH 60V 24A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Tc) 2.9W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 584 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,43680 € | 43,68 € |
| 500 | 0,33862 € | 169,31 € |
| 1.000 | 0,30699 € | 306,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27276 € | 681,90 € |
| 5.000 | 0,25160 € | 1.258,00 € |
| 7.500 | 0,24082 € | 1.806,15 € |
| 12.500 | 0,22870 € | 2.858,75 € |
| 17.500 | 0,22153 € | 3.876,78 € |
| 25.000 | 0,21456 € | 5.364,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

