
DMNH6042SPS-13 | |
|---|---|
DigiKey Part Number | 31-DMNH6042SPS-13TR-ND - Tape & Reel (TR) 31-DMNH6042SPS-13CT-ND - Cut Tape (CT) 31-DMNH6042SPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH6042SPS-13 |
Description | MOSFET N-CH 60V 24A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Tc) 1.5W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 584 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59500 € | 5,95 € |
| 100 | 0,38850 € | 38,85 € |
| 500 | 0,29978 € | 149,89 € |
| 1.000 | 0,27121 € | 271,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24027 € | 600,68 € |
| 5.000 | 0,22114 € | 1.105,70 € |
| 7.500 | 0,21139 € | 1.585,42 € |
| 12.500 | 0,20044 € | 2.505,50 € |
| 17.500 | 0,19396 € | 3.394,30 € |
| 25.000 | 0,18766 € | 4.691,50 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

