Parametric Equivalent

DMNH6042SPD-13 | |
|---|---|
DigiKey Part Number | DMNH6042SPD-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH6042SPD-13 |
Description | MOSFET N-CH 60V 25A PWRDI5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.7A (Ta), 24A (Tc) 1.2W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 584 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28861 € | 721,52 € |
| 5.000 | 0,26693 € | 1.334,65 € |
| 7.500 | 0,25588 € | 1.919,10 € |
| 12.500 | 0,25302 € | 3.162,75 € |
| Unit Price without VAT: | 0,28861 € |
|---|---|
| Unit Price with VAT: | 0,34345 € |


