Parametric Equivalent

DMNH6021SPS-13 | |
|---|---|
DigiKey Part Number | DMNH6021SPS-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH6021SPS-13 |
Description | MOSFET N-CH 60V 55A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 55A (Tc) 1.6W (Ta), 53W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1016 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 53W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24028 € | 600,70 € |
| 5.000 | 0,22152 € | 1.107,60 € |
| 7.500 | 0,21197 € | 1.589,77 € |
| 12.500 | 0,20332 € | 2.541,50 € |
| Unit Price without VAT: | 0,24028 € |
|---|---|
| Unit Price with VAT: | 0,28593 € |


