
DMNH6009SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMNH6009SPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH6009SPSW-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 95A (Tc) 1.6W Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37.3 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1882 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.6W |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56830 € | 1.420,75 € |
| Unit Price without VAT: | 0,56830 € |
|---|---|
| Unit Price with VAT: | 0,67628 € |

