Similar

DMN6022SSS-13 | |
|---|---|
DigiKey Part Number | DMN6022SSS-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN6022SSS-13 |
Description | MOSFET N-CH 6.9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.9A (Ta) 2.1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2110 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21771 € | 544,27 € |
| 5.000 | 0,20037 € | 1.001,85 € |
| 7.500 | 0,19154 € | 1.436,55 € |
| 12.500 | 0,18162 € | 2.270,25 € |
| 17.500 | 0,18062 € | 3.160,85 € |
| Unit Price without VAT: | 0,21771 € |
|---|---|
| Unit Price with VAT: | 0,25907 € |


