
IRF7478PBF | |
|---|---|
DigiKey Part Number | IRF7478PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7478PBF |
Description | MOSFET N-CH 60V 7A 8SO |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 26mOhm @ 4.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1740 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6016LSS-13 | Diodes Incorporated | 0 | DMT6016LSS-13DICT-ND | 0,99000 € | Similar |
| FDS3572 | onsemi | 1.271 | FDS3572CT-ND | 2,19000 € | Similar |
| STS7NF60L | STMicroelectronics | 3.374 | 497-4757-1-ND | 2,43000 € | Similar |




