
DMN601K-7 | |
|---|---|
DigiKey Part Number | DMN601KDITR-ND - Tape & Reel (TR) DMN601KDICT-ND - Cut Tape (CT) DMN601KDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN601K-7 |
Description | MOSFET N-CH 60V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN601K-7 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K-T1-GE3 | Vishay Siliconix | 447.703 | 2N7002K-T1-GE3CT-ND | 0,26000 € | Similar |
| 2N7002K_R1_00001 | Panjit International Inc. | 37.192 | 3757-2N7002K_R1_00001CT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06650 € | 6,65 € |
| 500 | 0,04852 € | 24,26 € |
| 1.000 | 0,04266 € | 42,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03517 € | 105,51 € |
| 6.000 | 0,03139 € | 188,34 € |
| 9.000 | 0,02946 € | 265,14 € |
| 15.000 | 0,02729 € | 409,35 € |
| 21.000 | 0,02601 € | 546,21 € |
| 30.000 | 0,02475 € | 742,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |







