
DMN31D6UT-7 | |
|---|---|
DigiKey Part Number | 31-DMN31D6UT-7TR-ND - Tape & Reel (TR) 31-DMN31D6UT-7CT-ND - Cut Tape (CT) 31-DMN31D6UT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN31D6UT-7 |
Description | MOSFET N-CH 30V 350MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 350mA (Ta) 320mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.35 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 13.6 pF @ 15 V |
FET Type | Power Dissipation (Max) 320mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 100mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,06496 € | 32,48 € |
| 1.000 | 0,05734 € | 57,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04763 € | 142,89 € |
| 6.000 | 0,04272 € | 256,32 € |
| 9.000 | 0,04022 € | 361,98 € |
| 15.000 | 0,03741 € | 561,15 € |
| 21.000 | 0,03574 € | 750,54 € |
| 30.000 | 0,03412 € | 1.023,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |






