Parametric Equivalent

DMN31D6UT-13 | |
|---|---|
DigiKey Part Number | DMN31D6UT-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN31D6UT-13 |
Description | MOSFET N-CH 30V 350MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 350mA (Ta) 320mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 13.6 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03636 € | 363,60 € |
| 20.000 | 0,03302 € | 660,40 € |
| 30.000 | 0,03132 € | 939,60 € |
| 50.000 | 0,02940 € | 1.470,00 € |
| 70.000 | 0,02827 € | 1.978,90 € |
| 100.000 | 0,02717 € | 2.717,00 € |
| 250.000 | 0,02550 € | 6.375,00 € |
| Unit Price without VAT: | 0,03636 € |
|---|---|
| Unit Price with VAT: | 0,04327 € |


