
DMN3070SSN-7 | |
|---|---|
DigiKey Part Number | DMN3070SSN-7DITR-ND - Tape & Reel (TR) DMN3070SSN-7DICT-ND - Cut Tape (CT) DMN3070SSN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3070SSN-7 |
Description | MOSFET N-CH 30V 4.2A SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.2A (Ta) 780mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 697 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 780mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,19050 € | 19,05 € |
| 500 | 0,14326 € | 71,63 € |
| 1.000 | 0,12798 € | 127,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10855 € | 325,65 € |
| 6.000 | 0,09875 € | 592,50 € |
| 9.000 | 0,09376 € | 843,84 € |
| 15.000 | 0,08814 € | 1.322,10 € |
| 21.000 | 0,08482 € | 1.781,22 € |
| 30.000 | 0,08159 € | 2.447,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


