
DMN3032LFDBQ-7 | |
|---|---|
DigiKey Part Number | DMN3032LFDBQ-7DITR-ND - Tape & Reel (TR) DMN3032LFDBQ-7DICT-ND - Cut Tape (CT) DMN3032LFDBQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3032LFDBQ-7 |
Description | MOSFET 2N-CH 30V 6.2A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.2A 1W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.2A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,30750 € | 30,75 € |
| 500 | 0,23520 € | 117,60 € |
| 1.000 | 0,21190 € | 211,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18227 € | 546,81 € |
| 6.000 | 0,16734 € | 1.004,04 € |
| 9.000 | 0,15973 € | 1.437,57 € |
| 15.000 | 0,15119 € | 2.267,85 € |
| 21.000 | 0,14613 € | 3.068,73 € |
| 30.000 | 0,14121 € | 4.236,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |










