N-Channel 30 V 10.8A (Ta) 1.18W (Ta) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3016LPS-13

DigiKey Part Number
31-DMN3016LPS-13TR-ND - Tape & Reel (TR)
31-DMN3016LPS-13CT-ND - Cut Tape (CT)
31-DMN3016LPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3016LPS-13
Description
MOSFET N-CH 30V 10.8A PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10.8A (Ta) 1.18W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1415 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.18W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42200 €4,22 €
1000,27130 €27,13 €
5000,20656 €103,28 €
1.0000,18567 €185,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16304 €407,60 €
5.0000,14904 €745,20 €
7.5000,14190 €1.064,25 €
12.5000,13388 €1.673,50 €
17.5000,12914 €2.259,95 €
25.0000,12452 €3.113,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €