DMN2991UTQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,04872 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.419
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,04895 €
Datasheet
N-Channel 20 V 300mA (Ta) 280mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2991UTQ-7

DigiKey Part Number
31-DMN2991UTQ-7TR-ND - Tape & Reel (TR)
31-DMN2991UTQ-7CT-ND - Cut Tape (CT)
31-DMN2991UTQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2991UTQ-7
Description
MOSFET BVDSS: 8V~24V SOT523 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 300mA (Ta) 280mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
3Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
21.5 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
280mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18800 €1,88 €
1000,11730 €11,73 €
5000,08680 €43,40 €
1.0000,07694 €76,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06437 €193,11 €
6.0000,05803 €348,18 €
9.0000,05479 €493,11 €
15.0000,05115 €767,25 €
21.0000,04900 €1.029,00 €
30.0000,04690 €1.407,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €