
DMN2991UT-7 | |
|---|---|
DigiKey Part Number | 31-DMN2991UT-7TR-ND - Tape & Reel (TR) 31-DMN2991UT-7CT-ND - Cut Tape (CT) 31-DMN2991UT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2991UT-7 |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 280mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.5 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11530 € | 11,53 € |
| 500 | 0,08534 € | 42,67 € |
| 1.000 | 0,07564 € | 75,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06327 € | 189,81 € |
| 6.000 | 0,05703 € | 342,18 € |
| 9.000 | 0,05385 € | 484,65 € |
| 15.000 | 0,05027 € | 754,05 € |
| 21.000 | 0,04815 € | 1.011,15 € |
| 30.000 | 0,04609 € | 1.382,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

