Parametric Equivalent
Similar

DMN2320UFB4-7B | |
|---|---|
DigiKey Part Number | 31-DMN2320UFB4-7BTR-ND - Tape & Reel (TR) 31-DMN2320UFB4-7BCT-ND - Cut Tape (CT) 31-DMN2320UFB4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2320UFB4-7B |
Description | MOSFET N-CH 20V 1A X2-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 520mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.89 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 71 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 520mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,27130 € | 27,13 € |
| 500 | 0,20656 € | 103,28 € |
| 1.000 | 0,18567 € | 185,67 € |
| 2.000 | 0,16809 € | 336,18 € |
| 5.000 | 0,14904 € | 745,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13726 € | 1.372,60 € |
| 20.000 | 0,12736 € | 2.547,20 € |
| 30.000 | 0,12232 € | 3.669,60 € |
| 50.000 | 0,11665 € | 5.832,50 € |
| 70.000 | 0,11330 € | 7.931,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |







