
DMN2310UFD-7 | |
|---|---|
DigiKey Part Number | 31-DMN2310UFD-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2310UFD-7 |
Description | MOSFET BVDSS: 8V~24V U-DFN1212-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.7A (Ta) 670mW (Ta) Surface Mount U-DFN1212-3 (Type C) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 38 pF @ 10 V |
FET Type | Power Dissipation (Max) 670mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN1212-3 (Type C) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 240mOhm @ 1A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06214 € | 186,42 € |
| 6.000 | 0,05607 € | 336,42 € |
| 9.000 | 0,05296 € | 476,64 € |
| 15.000 | 0,04948 € | 742,20 € |
| 21.000 | 0,04741 € | 995,61 € |
| 30.000 | 0,04738 € | 1.421,40 € |
| Unit Price without VAT: | 0,06214 € |
|---|---|
| Unit Price with VAT: | 0,07395 € |

